TE Connectivity Bluetooth/WiFi 2.4GHz Embedded Chip Antennas
TE Connectivity Bluetooth/WiFi 2.4 GHz Embedded Chip Antennas are designed for seamless integration in various applications. These antennas feature a compact size of 3.2mm x 1.6mm x 1.2mm and a lightweight design of less than 0.02g. The Bluetooth/WiFi 2.4GHz embedded chip antennas operate within a frequency range from 2400MHz to 2500 MHz and offer an average efficiency of 57% and a peak gain of 2.4 dBi. These antennas are built to withstand temperatures from -40° to +85°C and ensure robust performance in diverse conditions, making them an ideal choice for modern electronic devices. Typically used in Bluetooth devices, Wi-Fi, and ZigBee applications.
Features
- Available in tape and reel packaging
- Average efficiency of 57%
- Compact size of 3.2mm x 1.6mm x 1.2mm
- Integrated ceramic chip antenna
- Lightweight design under 0.02g
- VSWR of less than 2.0:1
Applications
- Bluetooth devices
- Consumer electronics
- Industrial automation systems
- IoT (Internet of Things) devices
- Smart home devices
- Wearable technology
- Wi-Fi enabled products
- ZigBee applications
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency Range | 2400MHz to 2500MHz |
| Peak Gain | 2.4dBi |
| Operating Temperature Range | -40°C to +85°C |
| Feed Point Impedance | 50Ω |
| Average Gain | -2.5dBi |