TE Connectivity Automotive Coaxial Camera Connectors

TE Connectivity Automotive Coaxial Camera Connectors transmit high-bandwidth data for Advanced Driver-Assistance Systems (ADAS) and autonomous driving applications. These connectors support resolutions up to 12MP and frame rates of 60fps in demanding environmental conditions. The floating and fixed header designs provide ±0.5mm misalignment compensation in all directions and compatibility with single or multi-PCB configurations. These devices feature 6GHz bandwidth, IP6K9K sealing, an operating temperature range from -40°C to +125°C, and compatibility with FPD-Link III/IV, GMSL 2/3, MIPI, ASA, and GVIF protocols. Applications include rear-view cameras, adaptive cruise control, lane departure warning, and traffic sign recognition.

Features

  • Compact design
  • Compatibility with FPD-Link III/IV, GMSL 2/3, MIPI, ASA, and GVIF protocols
  • Floating and fixed header solutions
  • High level of misalignment compensation
  • High RF performance
  • Single and multi-PCB support
  • TH and SMT variants are available
  • Wide operating temperature range

Applications

  • Adaptive cruise control
  • Blind spot detection
  • Cross-traffic alert
  • Driver monitoring
  • Electronic mirror replacement
  • Emergency braking
  • Forward collision warning
  • Gesture in-cabin sensing
  • Lane departure warning
  • Night vision cameras
  • Park assist
  • Pedestrian detection
  • Rear collision warning
  • Rearview cameras
  • Surround-view systems
  • Traffic sign recognition

Technical Specifications

Parameters Values
Protection degree IP69K
Data transmission speed 6GHz
Operating temperature range -40°C to +105°C
Misalignment compensation ±0.5mm
Broadband connectivity 12MP @ 60fps