TE Connectivity AMPOWER Series Terminals and Splices are made of high-quality seamless tubular copper for efficient conductivity. The AMPOWER terminals and splices are designed for large cables and leads and are ideally suited for power generation and distribution. These terminals and splices offer wire sizes ranging from 6AWG and 4AWG. Typical applications include mass transit, military, off-highway, power transmission, and rail.
TE Connectivity AMPOWER Terminals and Splices
Features
- Available in a variety of terminal and splice styles
- Certified by the Canadian Standards Association File No. LR7189
- Designed for large cables and leads
- High-quality, seamless tubular copper for maximum conductivity
- Ideally suited for power generation and distribution
Applications
- Mass transit
- Military
- Off-highway
- Power transmission
- Rail