AMP TE Connectivity AMP Power Tap Connectors

TE Connectivity AMP Power Tap Connector

TE Connectivity’s AMP Power Tap Connectors provide high-current, solderless connections to printed circuit boards using ACTION PIN contacts for low-resistance interfaces with tin-plated through-holes. Designed in standard DIP outlines, they are available in multiple configurations—including Standard (.300 x .100 in, .250 x .125 in) and High Current (.400 x .200 in, .300 x .100 in, in-line spacing)—with current ratings from 10A to 40A. Options include Uninsulated, Low Profile, and High Profile versions for installation flexibility, with simple insertion using AMP or customer-supplied tools.

Features

  • All metal-to-metal construction for durability
  • Anti-rotation embossments secure terminal and wire
  • High Current: Up to 5A per pin (10–40A total)
  • Internally threaded tap for screw retention
  • Low-resistance contact interface
  • Standard DIP outlines and in-line tab tap options
  • Standard Power: 2.5A per pin (15–25A total)
  • Wire-to-board connection with common terminals

Applications

  • Printed Circuit Board Terminals