TE Connectivity Amp Power Series connectors provide a durable, quick connect/disconnect means to transmit “power” levels of current and voltage. (15-275 A, 600 V AC/DC). This product family is primarily comprised of single-pole and 2-pole (battery) connector housings, crimp snap-in contacts and accessories. Housings are offered in various colors. Two pole housings have different polarization configurations. The different colors identify a different keying configuration and only like color housings will mate. This feature can be used to help identify different voltage ratings. Contacts are either cold-headed or stamped and formed, depending upon the connector series. Amp Power Series connectors are divided into eight series, based upon approximate current-carrying capability.
AMP TE Connectivity Power Series Connectors
Features
- Cold-headed contacts (6 AWG–300 MCM) available as loose pieces for manual termination
- Current ratings range from 15 to 275 amps across 8 series
- Genderless (hermaphroditic) housings and contacts
- Modular, single-pole housings stackable in four directions
- Quick connect/disconnect connectors available in single- and 2-pole (battery) options
- Voltage rating: up to 600V AC/DC
Applications
- AC/DC Power Supplies and Charging Systems
- Rechargeable Batteries
- Material Handling Equipment (i.e. forklifts)
- Electric Vehicle (i.e. golf carts and sweepers)
- Industrial Equipment
- Amateur Emergency Radios