TE Connectivity AMP DUAC Connectors feature free-hanging or panel mount plug housings option. The AMP DUAC connectors are available in 4.2mm x 4.2mm centerline and right-angle headers. These connectors operate at temperatures ranging from -55°C to +105°C at voltage ratings of 600V AC. AMP DUAC connectors offer a maximum current rating of 9A and a low-level resistance of 10MΩ. Typical applications include consumer electronics, industrial automation, medical devices, renewable energy systems, and telecommunications.
AMP TE Connectivity DUAC Series Connectors
Features
- 4.2mm x 4.2mm centerline
- Anti-stubbing contact design
- Designed for power applications
- Polarized housings
- Right-angle headers
- Selective loading available on vertical headers
- Vertical header with or without mounting pegs and with or without drain holes
- Wire-to-board and wire-to-wire connection system
Applications
- Consumer electronics
- Industrial automation
- Medical devices
- Renewable energy system
- Telecommunications