TE Connectivity 5mm Power Key PCB Connectors

TE Connectivity 5mm Power Key PCB Connectors feature a wire-to-board device designed to optimize contact seating and prevent assembly challenges caused by mismating and wire entanglement. These PCB connectors come with a 5mm centerline connection system, offer a compact 20.7mm mated height, and are ergonomically friendly for assembly. The 5mm Power Key connectors offer a voltage rating of 300V AC and operate within a temperature range from -30°C to +105°C. Typical applications include household appliances, gas appliances, power cord applications, and control boards across various industries.

Features

  • Audible clicking confirms contact insertions, while the double lock plate ensures complete contact loading
  • Certified by the Canadian Standards Association, file no.LR7189
  • Designed to expel bubbles formed during the potting process (PC board coating)
  • Housing lances aid in preventing contact tangling
  • Locking levers are enclosed by protective walls to prevent entanglement with wires
  • Optional double lock plates available as TPA devices
  • Power circuit connector with 5mm contact centerline
  • Power key connectors meet UL 94 V-0 flammability standards
  • Recognized under the Component Program of Underwriters Laboratories Inc., file no. E28476
  • Wire-to-board connectors comprise plug housings for wires and PCB header assemblies

Applications

  • Control boards across various industries
  • Gas appliances
  • Household appliances
  • Power cord application

Technical Specifications

Parameters Values
Maximum current rating 10A
Voltage rating 300V AC
Operating temperature range   -30°C to +105°C
Wire size 24AWG to 16AWG
Minimum insulation resistance 1000MΩ
Dielectric withstanding voltage 2.2kV AC