TE Connectivity 5G Phantom On-Ground Plane Antennas

TE Connectivity 5G Phantom On-Ground Plane Antennas support frequencies up to 7125MHz, with variants covering the lower 600MHz band. The 5G Phantom antennas feature uniform azimuth patterns, minimal gain ripple, and average efficiency exceeding 80% up to 4200MHz. These antennas use a direct-mount threaded stud with an integrated N-female connector for tamper resistant installation and direct coaxial connection. The on-ground plane antennas operate within a temperature range from -55°C to +85°C and have a compact enclosure with an IP67 rating and a UL94 V0 flammability rating. Applications include IoT installations, public safety, and vehicular systems.

Features

  • Compact construction
  • Comply with RoHS material substance requirements
  • Direct coaxial connection
  • IP67 rated
  • Maintains consistent gain around the horizon
  • Tamper resistant
  • Uniform azimuth patterns

Applications

  • IoT installations
  • Public safety
  • Utilities
  • Vehicular systems

Technical Specifications

Parameters Values
Azimuth (Horizontal) Beamwidth 360°
Flammability Rating UL94 V0
Nominal Impedance 50Ω
Maximum Power at 25°C 100W / 20W
Maximum Operating Frequency  7125MHz
Operating Temperature Range -55°C to +85°C