TE Connectivity Pre-Insulated Diamond Grip Terminals and Splices

TE Connectivity Pre-Insulated Diamond Grip (PIDG) Terminals and Splices are designed for complete and uniform reliability in the most difficult circuit environments. These terminals and splices are made with a nylon or PVC-insulated copper body, with a copper sleeve that crimps to the wire insulation for added support. The terminals are vibration-resistant and allow the wire to bend in any direction without damaging the wire insulation or conductor. The terminals and crimps have a design that allows for uniform insulation thickness under crimping pressure, transmitting the pressure evenly to the center of the crimp area. This produces a crimp for a given wire and terminal that are alike in appearance and performance. The tensile strength approaches that of the wire itself. PIDG terminals are available as rings, spades, flanged spaded, slotted rings, splices, and several other varieties.

Features

  • Copper sleeve between insulation and terminal body provides excellent wire support after crimping
  • Funneled wire entry on terminal prevents turned-back wire strands and permits rapid wire insertion during high-speed production
  • Insulation is UL 94V-2 rated
  • Most product is UL and CSA-approved
  • Nylon insulation is resistant to hydrocarbons (greases, oils, etc.) and has high dielectric strength
  • Product is rated for use up to 105°C and 300V
  • Serrations in the crimp barrel provide maximum contact and tensile strength after crimping
  • Terminals meet or exceed the requirements of AS7928, Type II, Class 1 and 2

Applications

  • Aerospace
  • Appliances
  • Electrical/Electronic components
  • Heavy equipment
  • HVAC
  • Industrial
  • Instrumentation
  • Power supplies