TE Connectivity Standard and Custom Board Level Shielding (BLS)

TE Connectivity Standard and Custom Board Level Shielding (BLS) solutions are available as one-piece and two-piece stamped metal cages, address the need for thinner devices with multiple antennas and higher data rates. The BLS helps isolate board level components, minimize crosstalk, and reduce EMI susceptibility without affecting system speed. Typical applications include IoT, tablets, and wearables.

Features

  • Features standardized elements such as corner shapes, carrier attachments, SMT (castellations), bending radii, pick and place features, through holes, locking holes, and contact dimples
  • One-piece solution with a minimum height of 0.7mm
  • Two-piece solution with a minimum height of 0.85mm
  • Utilizes standardized materials and thicknesses

Applications

  • Commercial & enterprise routers
  • Consumer electronics
  • IoT
  • Phones
  • Point of sale equipment
  • Tablets
  • Wearables