TE Connectivity Sliding Power Connector enables hot swapping of components in a server drawer, supporting applications up to 75A. It eliminates the need for bulky cable management systems by providing a direct path from the power source to the server, reducing voltage drop. The sliding power connector has fewer cabled connections, enhancing reliability and simplifying the design, which minimizes the risk of disconnection.
TE Connectivity Sliding Power Connector
Features
- Enhances energy efficiency
- Features a straightforward design
- Increases reliability
- Minimizes system downtime
- Reduces voltage drop compared to cables
- Removes the necessity for bulky cable management systems
- Suitable for applications up to 75A
- Supports hot swapping of components
Applications
- Hard disk drives
- High current applications
- Open Compute Project (OCP) cubby
- Power supply units
- Racks
- Servers
- Storage units