TE Connectivity Sleep Monitor Strip

TE Connectivity Sleep Monitor Strip is made of piezoelectric PVDF polymer, measuring 800mm long, 8mm wide, and 50 microns thick. This Sleep Monitor Strip has an active electrode area of 698.5mm by 3mm and uses crimped solder tabs for electrical connections. The strip generates a charge or voltage output when subjected to dynamic strain, allowing it to detect heart sounds and breathing when placed across a mattress. It operates without external power, making it suitable for battery-operated equipment with low power consumption.

Features

  • Based on the Ballisto Cardio Graphic (BCG) principle
  • Capable of detecting breathing, pulse, and body movement
  • Enables safe sleep monitoring
  • Ensures comfortable sleep monitoring
  • Extremely thin, unobtrusive on the mattress
  • High open-circuit voltage sensitivity to dynamic strain
  • Proven performance worldwide
  • Provides detailed sleep data

Applications

  • Heart rate
  • Heart rate variability
  • Respiration rate measurements