TE Connectivity Short-Range Communication Antennas

TE Connectivity Short-Range Communication Antennas are designed for Wi-Fi 6E and support triple bands (2.4GHz, 5GHz, and 6GHz), providing increased bandwidth for WLAN communication. The product range includes antennas available on PCB, cabled PCB, and cabled FPC. TE's antenna solutions utilize the additional spectrum from Wi-Fi 6E, enabling new applications and services, enhanced network flexibility, and faster speeds with reduced latency in various devices and applications.

Features

  • Adds 1200MHz of frequency bandwidth, supporting 14 additional 80MHz channels or 7 additional 160MHz channels
  • Allows customization of MIMO (Multi-input Multi-output) arrays
  • Available in on-board and cabled versions using PCB and FPC materials
  • Integrates with multiple wireless standards
  • Offers customizable cable lengths and connector types
  • Provides advanced bandwidth and reliable RF performance

Applications

  • Access points/gateways/routers
  • Building safety & security
  • Connect to IoT
  • Smart cities and homes
  • Smart medical aand health devices
  • Wi-Fi hotspots