Raychem (TE Connectivity) Versafit Heat Shrinkable Tubing

Raychem Versafit Heat Shrinkable Tubing is highly flame-retardant with a low recovery temperature. It also has high flexibility and requires a low shrinkage temperature to reduce installation time. Versafit tubing contains no polybrominated biphenyls (PBBs) or polybrominated biphenyl oxides and ethers (PBBOs/PBBEs), which are considered environmentally hazardous in Europe. This tubing has a variety of uses in commercial and defense applications.

Features

  • CSA certified
  • High flexibility
  • Low recovery temperature
  • Meets AMS-DTL-23053/5 Classes 1 and 3
  • No PBBs or PBBOs/PBBEs
  • UL certified

Applications

  • Commercial
  • Defense

Technical Specifications

Parameters Values
Full Recovery Temperature 90°C
Continuous Operating Temperature Range –55°C to +135°C
Minimum Tensile Strength 1500psi (10.3MPa)
Maximum Eccentricity (Recovered) 30%
Minimum Ultimate Elongation  200%
Minimum Dielectric Strength  500kV