Raychem (TE Connectivity) TMS-SCE Heat Shrink Identification Marker Sleeving
Raychem TMS-SCE Series Heat Shrink Identification Marker Sleeving is military-grade, durable, flame-retardant, and radiation cross-linked polyolefin. TMS-SCE Series can cover a wide range of cable diameters due to light weight, thin wall, and a fast recovery 3:1 shrink ratio sleeve. They are suitable for a wide range of applications, including aerospace, defense, energy, and industrial.
Features
- 3:1 shrink ratio
- Meets AMS SAE DTL 23053/5 specification requirements
- Non-flame propagating, self-extinguishing
- Specific TE printer and ribbons required for best print quality and performance
- RoHS compliant
Applications
- Aerospace
- Defense
- Energy
- Industrial
Technical Specifications
| Parameters | Values |
|---|---|
| Temperature Rating | –55°C to +135°C |
| Sleeve Diameters | 2.4mm to 57.15mm |
| Recovered Wall Thickness | 0.58mm to 0.76mm |
| Weight | 0.15g to 4.73g |