TE Connectivity RAYCHEM AS85049 Adapters and Band Straps are suitable for use with most military circular connectors, including M48999. These adapters and band straps have self-coupling locking nut that provides improved mechanical protection and prevents loosening under vibration. The adapters and band straps are corrosion-resistant and made from aluminum and stainless steel, respectively. AS85049 Adapters and Band Straps find applications in aerospace, marine and military ground vehicles.
TE Connectivity Raychem AS85049 Adapters and Band Straps
Features
- Band straps available flat for side entry or precoiled for end entry
- Follows AS85049 NAVAIR standards
- Reliable, easy to use and versatile
- Resistant to corrosion
- Self-coupling locking nut provides protection against loosening due to vibration
- Side-entry band straps allow easier installation and repair
- Three band strap widths
Applications
- Aerospace
- Marine
- Military ground vehicles
- Space-based systems