TE Connectivity SSRQ Series Solid State Relays (SSR) are Quad AC Output "Honey Puck" SSRs with Triac outputs. These SSRs have four independent AC outputs in one standard package. The SSRs have quick-connect style terminals and have a maximum capacitance of 10pf. These SSRs have an operating temperature range from –40°C to + 80°C and are ideal for industrial applications where fast and long electrical life in switching is required.
TE Connectivity SSRQ Series Solid State Relays
Features
- Input control voltage of 4VDC to 15VDC
- Optical isolation of 2500Vrms
- Quick connect style terminals
- Standard package with four independent AC output solid state relays
- Triac output of 20Arms
- Zero voltage and random voltage turn-on versions
Applications
- Industry