TE Connectivity Pre-Insulated POD-LOK Receptacles

TE Connectivity Pre-Insulated POD-LOK Receptacle terminals feature positive lock receptacles with Glow Wire Test (GWT) and UL 94 V-0 rated housings. These low insertion force receptacles and robust housing terminals are supplied in strip form and can be crimped and applied in one step using an automatic applicator. The straight and flag types are available in both the 187 and 250 series. These POD-LOK receptacles have a locking feature that prevents accidental disconnection while allowing easy intentional removal, and the integrated housings provide insulation to prevent shock and short hazards and facilitate removal.

Features

  • 2-in-1 receptacle/housing design supports cost-efficient application with simultaneous crimping and housing attachment
  • Large gripping and pushing surfaces enhance ergonomic usability
  • Locking feature on the receptacle prevents unintentional disconnection
  • Low insertion force simplifies assembly and helps prevent partial connections
  • Nylon 6/66 housing provides electrical insulation and mechanical protection, meeting GWT 750°C and UL 94 V-0 standards.
  • UL recognized, file E28476, aiding end product compliance

Applications

  • Appliances
  • HVAC
  • Power cord applications
  • Vending machines
  • Water valve applications