TE Connectivity Potter and Brumfield Solid State Relays (SSRs) are designed for industrial applications requiring silent, fast, and durable switching. These SSRs are used in heating, power, lighting, and motion applications, featuring low operating times (make/bounce) and virtually unlimited switching cycles. The absence of moving parts provides a long electrical life, making them suitable for applications with high switching cycle demands.
TE Connectivity Potter and Brumfield Solid State Relays
Features
- Capable of fast switching
- Consumes low power
- Designed for long electrical life
- Operates silently
- Produces low electrical noise
- Resistant to shock and vibration
Applications
- Heating control:
- HVAC and refrigeration
- Plastic molding machinery
- Professional food equipment
- Motion control:
- Conveyer systems
- Solenoid
- Valve controls
- Conveyer systems
- Power control:
- Convertors
- Invertors
- Power supplies
- UPS systems