TE Connectivity Portable Crimp Tools offer a wide range of materials designed for various applications. These tools come with SDE dies that are compatible across different platforms, providing flexibility as needs evolve. The Pro-Crimper III features enhanced ergonomics and precision stamping for better performance and repeatability. The SDE SA offers a large crimp jaw arc for open barrel applications and user-adjustable ratchet control. The ErgoCrimp boasts interchangeable dies and a ratchet mechanism for a complete crimp cycle, along with ergonomic non-slip handles for comfortable use.
TE Connectivity Portable Crimp Tools
Features
- ErgoCrimp:
- Easy access ratchet release
- Ergonomic non-slip handles
- Handle pressure adjustment with a locking device
- Interchangeable dies
- The Ratchet mechanism ensures a complete crimp cycle
- Virtually a straight-action jaw closure
- Pro-Crimper III:
- Controls on critical parts, for better performance and repeatability
- Enhanced ergonomics, with a thin, comfortable handle profile
- Fits the industry’s largest selection of crimp die options
- Improved tool geometry for a longer life, stronger tool frame
- Manufactured with precision stamping that permits close tolerance
- Controls on critical parts, for better performance and repeatability
- SDE SA:
- Easy accessibility for space-constrained applications
- Large crimp jaw arc, minimizing roll in open barrel applications
- User-adjustable ratchet control and emergency ratchet release
Applications
- Battery-powered crimping
- Extraction
- IDC
- Insertion
- Manual crimping
- Networking
- Pneumatic crimping