TE Connectivity P-Clamp

TE Connectivity P-Clamp

TE Connectivity P-Clamp offers a streamlined solution for cable harness mounting. These clamps cover the full cable diameter range of AS21919 P-Clamp sizes, ensuring adaptability. Installation is quicker compared to standard AS21919 P-Clamps, reducing overall costs. Separate mounting and locking features enable early installation in the assembly process. The tool-less locking mechanism allows for secure operation in confined spaces. The P-Clamp utilizes highly engineered PEEK material for strength without excess weight and adheres to SAE AS23190 type 3, class 1 standards.

Features

  • Complies with SAE AS23190 type 3, class 1 standard
  • Covers the full cable diameter range of AS21919 P-Clamp sizes, ensuring versatility
  • E P-Clamp offers a lightweight, fast, and efficient solution for mounting cable harnesses
  • Faster installation times compared to standard AS21919 P-Clamps, resulting in lower costs
  • Highly engineered PEEK material maintains strength without adding weight
  • Separate mounting and locking features allow for early installation in the assembly process
  • Tool-less locking feature enables secure operation in confined spaces

Applications

  • Automotive
  • Commercial aviation
  • Industrial, military, and marine vehicles
  • Military aerospace
  • Rail