TE Connectivity MICRODOT Microminiature D Connectors

TE Connectivity MICRODOT High-Density Microminiature D Connectors offer a versatile connector system with low-engage force through twist pin contacts. These connectors meet MIL-DTL-83513 standards for military and commercial use, particularly in miniaturized airborne and space electronics, computers, and test equipment. The MCK series features metal shells, while the MCD series has plastic shells. Both are available with solder cups and wire terminations. The MCK transition blocks are standard for PCB mounting, and custom terminations are available for both series. Micro D connectors also come in wired harness assemblies. These devices meet the demands of various military, space, downhole offshore oil and gas, and commercial aerospace applications.

Features

  • Current rating of 3A max per contact
  • High durability
  • Low engaging force
  • Metal shell or plastic shell are available
  • Solder cup and solid or stranded wire terminations

Applications

  • Aerospace
  • Defense
  • Marine
  • Military
  • Oil and gas