TE Connectivity M12 X-Code Series Connectors are designed for modern railway networks, offering high-speed data transmission and reliability. The full metal shell and IP67 seal ensure durability and protection. The 360˚ cable shield termination provides speeds up to 10Gb/second, while the gold-plated crimp contacts and unique torsion-free jacket crimping system guarantee fail-safe connections. These connectors deliver high data performance, reduced service costs, and comply with NFF-16-101/102 and EN45545-2 HL3 standards. They are field-installable, compact, and suitable for high-vibration environments, supporting wire sizes AWG22-28.
TE Connectivity M12 X-Code Connectors
Features
- Cu alloy Ni plated housing
- Elastomer sealings
- Field-installable and compact dimensions
- Full metal shell and IP67 sealed
- High reliability
- Torsion-free cable crimping
- Turned contacts for high-vibration environments
Applications
- Industrial equipment
- Rail
Video
This TTI Tech Specs video for TE Connectivity introduces a comprehensive range of M12 rail connectors for field assembly. With 360 degree EMI/RFI shielding, the M12 receptacle connectors have fully shielded housings and are pre-assembled for ease of use.
See video transcript below
Video Transcript
When it comes to trains, speed and reliability are not two things that come to my mind, especially when considering the outrageous ticket prices and poor connections. However, the M12 Rail X-Code Connectors from TE provide exactly this for rail applications, where connections and signal integrity must absolutely be ensured. These connectors are designed to be field installable, removing the need for heavy or specialist equipment, and their use of a unique cable jacket crimping system provides fail-safe connections. The M12 Rail X-Code Connectors also provide an IP rating of IP67, and the use of turned contacts provides protection against high-vibration environments. Additionally, the connector tip is made from machined metal, while a crimp barrel and flange provide 360 degree protection against EMI and RFI. As such, these connectors can provide data transfer speeds of up to 10 gigabits per second according to IEC 802.3an, and accept wire sizes from 22 to 28 American wire gauge.
View more TE Connectivity videos and resources