TE Connectivity M12 Fieldbus Cable Assemblies

TE Connectivity M12 Fieldbus Cable Assemblies are designed for data communication which is crucial for Industry 4.0 and IIoT, combining power and signal in one cable. The A and B-coded M12 cable assemblies comply with Profibus, DeviceNet, and CC-link protocols, offering multiple options with 360-degree EMI shielding and IP67 dust and water resistance. Overmolded in PVC or halogen-free PUR, they are suitable for drag chain applications and torsional stress. Available in straight and angled versions, these assemblies offer plug-and-play configurations for flexibility and quick installation in industrial environments, serving process control systems, robotics, automation, production equipment, machine tools, and material handling.

Features

  • A and B coded key options
  • IP67 rated
  • M12 A-code 4pos for CC-link applications
  • Minimal noise and interference 
  • Overmolded PVC or PUR cable assemblies
  • Various cable length options

Applications

  • Industrial automation
  • Industrial communications
  • Industrial machinery
  • Machine tools
  • Material handling
  • Robotics

Technical Specifications

Parameters Values
Durability 100 cycles
Degree of protection IP67
M12 Positions 2, 4, 5
Cable length options 0.5m, 1m, 2m, 4m, 6m, 8m, 10m, 15m
Voltage and Current Rating M12 A code 4 poles: 250V/4A
M12 A code 5 poles: 60V/4A
M12 B code 2 poles: 250V/4A
UL Standard UL2238