TE Connectivity M12 D-Code Cordsets and M12 D-Code to RJ45 Cordsets provide secured signal connections and data transmission. The extended 4-pole D-coded cordsets comply with Profinet, EtherCAT, and Ethernet/IP protocols. These cordsets offer multiple options suitable for drag chain applications or torsional stress. The Cat5e cable jackets come in PVC, PUR, and TPE, providing unique solutions to meet the stringent needs of motion systems, supporting flexing and stationary industrial Ethernet requirements. The M12 D-coded cordsets are UL-certified and have an IP67 rating for dust-tight and waterproof applications such as process control systems, industrial machinery, and robotics
TE Connectivity M12 D-Code Cordsets
Features
- 360 degrees shielding
- Enclosure rating of IP67
- High integrity signal transmission
- Minimum insulation resistance of 100MΩ
- Reliable connectivity
- UL certified
- Voltage proof of 1400V
Applications
- Industrial communications
- Industrial machinery
- Process control systems
- Robotics