TE Connectivity Blue M12 Cable Assemblies

TE Connectivity’s M12 cable assemblies fit heavy industrial applications. The cables are pre-assembled so customers can reduce installation time. With its ruggedized design and contacts, the cable can withstand severe shocks and vibrations. They deliver the best data speed possible up to 10 Gb/s and feature compact straight and right angle connectors allowing the cable to be used in confined areas. The unique crimped cable strain relief eliminates conductor breakage and ultimately system failure. At the same time, the crimping system creates a tamper proof installation, eliminating accidental opening of the connector. With its fire and smoke characteristics conforming to EN45545 HL3 this cable assembly can be used in public transportation applications as well as other industrial areas where fire and smoke compliancy is required.

Features

  • Available in lengths from 1m to 20m with 0.5m increments
  • Available with CAT5e or CAT7 cable in D4-Male, A8-Male and X8-Male coding
  • Crimped cable strain relief
  • EN61373 Cat1 Class B, NFF-16-101 I2/F2, EN45545-2 HL3 R22/R23 
  • IP67 Rating
  • Mating cycles in durability: >250 mating cycles
  • Pre-assembled cable assembly
  • Shock and vibration compliant according to EN61373 Cat1 Class B

Applications

  • Heavy Industrial
  • Public Transportation
  • Railway, Tram and Metro

Technical Specifications

  CAT5e with D4-Male CAT7 with A8-Male CAT7 with X8-Male
No of pairs 2 (Quad core)  4 (individually shielded) 4 (individually shielded)
Cross section 22 AWG 24 AWG 24 AWG
Connector Gender Male (pin) Male (pin) Male (pin)
Coding D-coding A-coding X-coding
Temperature Range -400C to 850C (without cable boot), -400C to 700C (with cable boot)
Current rating 4A 2A 0.5A
Operational voltage 50V 30V 48V
Max Data transmission rate 100Mbit/s 1Gbit/s 10Gbit/s