TE Connectivity MS5840-02BA Pressure Sensors

TE Connectivity MS5840-02BA Pressure Sensors are low profile, gel-filled, ultra-compact watertight micro altimeters. These devices provide an altitude resolution at sea level of 13cm of air. The MS5840 interfaces with any microcontroller via an I2C-bus interface. These sensor modules include a high-linearity pressure sensor and an ultra-low power 24-bit ΔΣ ADC with internal factory-calibrated coefficients. The gel protection and antimagnetic stainless-steel cap make the module water-resistant. These devices are optimized for altimeter and barometer applications.

Features

  • Ceramic-metal package
  • Fast conversion down to 0.5ms
  • High-resolution module
  • Integrated digital pressure sensor
  • Lid connected to ground option
  • No external components
  • Protected against direct sunlight
  • Supply voltage of 1.5V to 3.6V

Applications

  • Adventure or multi-mode watches
  • Mobile water depth measurement systems