TE Connectivity Flexible Printed Circuit (FPC) Connectors are ideal where small centerline spacing makes larger wire-to-board interconnects impractical. These connectors have been developed to meet the challenges of an expanding market that demands smaller centerlines, lower profiles, and lighter interconnect solutions. The FPC interconnects utilize an actuator to secure the cable termination and are field terminatable, requiring no tooling. These interconnects are available in 0.25mm, 0.3mm, 0.4mm, 0.5mm, 1.0mm, and 1.25mm centerline spacing and suited for a variety of applications.
TE Connectivity FPC Connectors
Features
- Available in ZIF and non-ZIF versions
- Design flexibility
- Greater durability and tactile feel
- Improved assembly efficiency
- Lightweight
- Low-profile height
- Requires no application tooling
- Top, bottom, and dual-contact versions
Applications
- Cameras
- Disk drives
- GPS devices
- Game consoles
- Inkjet, laser, and 3D printers
- LC displays
- Medical equipment
- Mobile and smartphones
- Personal computers
- Streaming devices/set-top boxes
- Tablets
- Wearables