TE Connectivity Industrial Mini I/O Connectors

TE Connectivity Industrial Mini I/O Connectors are a compact solution for wire-to-wire and wire-to-board connections in industrial applications, supporting serial, bus, and Ethernet connections. Industrial Mini I/O connectors come with a size 25% that of a conventional RJ45, conserves valuable board space and allows for the construction of compact DIN rail system modules. The Industrial Mini I/O connector system is designed to withstand industrial environments, featuring high retention board connectors and a metal latching mechanism to prevent accidental disconnections, ensuring stable connections even under shock and vibration. The SMT PCB Mini I/O connectors support high reflow solder temperatures and improved co-planarity, enhancing processing efficiency and durability while optimizing EMI and signal integrity to meet CAT6A performance standards.

Features

  • Cable retention force: 100N
  • Compact size minimizes PCB area and equipment height
  • Durability: 1500 mating cycles
  • Enhanced coplanarity and LCP materials support advanced assembly process technologies
  • High board retention and metal latch prevent unintentional disconnections
  • Operating temperature range: -40°C to +85°C
  • Optimized signal path design, 360° shielding, and double contact point system ensure stable connections
  • Two distinct interfaces (type 1 and type 2) prevent mismating

Applications

  • Industrial communications
  • Motion & drives
  • PLCs
  • Robotics