TE Connectivity High Temperature Positive Lock Mark II Terminals

TE Connectivity's High-Temperature Positive Lock Mark II terminals feature receptacles and housings that operate in temperatures up to 250ºC and housings that operate at 240ºC. TE Connectivity Positive Lock Mark II receptacles lock onto mating tabs. These receptacles are removable only by deflecting an integrally designed repressor prior to withdrawal. The housing insulates and serves as removal tools. TE Connectivity's Positive Lock Mark II receptacles provide ease of assembly and secure retention of mating tabs.

Features

  • High-temperature housings meet Glow Wire test and UL 94 V-0
  • High-temperature positive lock terminals operate in different temperatures
  • Integral lever locks receptacles onto tabs
  • Low insertion force for improved ergonomics

Applications

  • Control cabinets
  • Dishwashers, washers, and dryers
  • Off-road vehicles
  • Passenger cars
  • Rail cars
  • Ranges/ovens
  • Refrigerators and freezers
  • Robotic arms
  • Subsystem design
  • Trucks and buses

Technical Specifications

  Mark II 250 Series Mark II 110 Series
Orientation Straight or Flag Straight
Mating Tab 032 020 or 032
Wire AWG 22-18, 20-18, 18-14, 16-14, 15-10 or 12-10 24-20 or 20-16