TE Connectivity High Performance Interconnect Connectors

TE Connectivity High Performance Interconnect (HPI) Connectors come with latching and gold plating options. The HPI connectors is available in 1.0mm, 1.25mm, 1.5mm, 2.0mm, and 2.5mm centerline pitch. These connectors offer current rate up to 2A and wire range of 28AWG to 32AWG. HPI provides design flexibility and cost-effective wire-to-board connectors. Typical applications include automotive, business and retail equipment, consumer devices, industrial, and medical.

Features

  • 1.0mm to 2.5mm centerline
  • Cost effective wire-to-board
  • Enables inter-changeability with industry standard designs
  • Ensures proper compatibility of both the header and the housing
  • Latching and gold plating options available
  • Provides design flexibility
  • Through-hole (DIP) and surface mount termination (SMT)
  • Vertical and horizontal PCB mount

Applications

  • Automotive
  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Medical