TE Connectivity High Force Crimping Press

TE Connectivity’s HF- 20T and HV-20T bench-top presses are able to produce 178kN (20T) of crimp force in order to process wires up to 120mm2. The TE modular die platform allows you to use a wide variety of unique die sets in holders that can be installed into either our fine adjust compatible HV-20T and HF-20T bench-top presses, or a standard AT-66 high force press.

Features

  • Integrated vacuum system
  • Industry 4.0 ready
  • Modular die holders can accommodate both TE and non-TE terminals
  • Fine adjust feature allows for faster, more precise crimp height adjustment
  • The wire clamp assembly, handle and die sets can easily be adjusted to handle left or right side wire processing

Applications

  • High voltage cables

Video

This TTI Tech Specs video for TE Connectivity HV-20 High Volt Terminator Tooling explains TE’s HV-20 High Voltage Terminator Tooling is a benchtop tool that has an integrated vacuum to keep the connections clear of debris and can quickly terminate cables up to 120 square millimeters with 20 tons of crimp force. 

See video transcript below

Video Transcript

High class connectors are like executives: they wield all the power, and just like executives need to keep a clean image or they’ll get fired, your high voltage cables need to be clean or they’ll fail. So stop using those big, heavy, peasant-grade high voltage terminators, and upgrade to TE’s HV-20 High Voltage Terminator Tooling.

The HV-20 is a benchtop tool that has an integrated vacuum to keep the connections clear of debris and can quickly terminate cables up to 120 square millimeters with 20 tons of crimp force. It’s also highly flexible, with a variable stroke rate and a rotatable die holder platform for processing from the left, front, or right side of the tool. The HV-20 is also industry 4.0 ready, with USB and ethernet ports, a CQM II digital interface for crimp force monitoring, and multiple interlocks to keep operators safe.

View more TE Connectivity videos and resources