TE Connectivity Z-PACK TinMan High Density Backplane Connectors

TE Connectivity Z-PACK TinMan Backplane Connectors are a cost-effective solution for high-density, high-performance backplane interconnect systems. The Z-PACK TinMan connectors have a design that follows proven industry backplane convention by offering a fully protected right-angle receptacle for use on daughtercards where handing damage can be a concern when mating to a vertical male header. The connectors permit field repairability at either the module or single-pin levels.

Features

  • 85Ω impedance for differential pair configuration
  • Density up to 14 high-speed differential pairs per cm (80 DP per inch)
  • Meets industry standard reliability requirements
  • Modular system offered in various column versions
  • Modular system with 3, 4, 5, and 6 pairs per column, fitting 16.25mm (.625"), 20.32mm (0.8") and 25.4mm (1") slot-pitch respectively
  • Performance up to 12.5Gbps
  • Reliable, redundant contact design on every signal contact
  • Sequencing for ground and signal contacts

Applications

  • Optical transport
  • Servers
  • Switches and routers