TE Connectivity PolyCrimp Heat-Shrinkable Crimp Splices are designed to join two wires in a butt splice configuration. The splices incorporate a one-piece, adhesive-lined polyethylene-insulating sleeve with a pre-installed, seamless crimp barrel. These splices have effective electrical insulating properties and protection from the environment, with good strain relief. Typical applications are for use in aftermarket automotive applications, marine applications, traffic control systems, industrial use as well as do-it-yourself repairs and maintenance.PolyCrimp crimp splices are rated for 600 VAC and have a shrink ratio of approximately 2:1. The insulation is color coded to help identify the proper product. Three color-coded versions are red, blue, and yellow.
TE Connectivity Raychem PolyCrimp Heat-Shrinkable Terminal Splices
Features
- Color coding for easy selection of correct AWG
- Dual wall polyethylene tubing that provides strain relief and protection against the environment
- One-piece product reduces inventory management
- Translucent tubing allows visual inspection
Applications
- Alarms
- Automotive aftermarket
- Heavy industrial environments
- Maintenance
- Marine
- Mass transit signal wire
- Pumps
- Telecom aerial splices
- Traffic light junction boxes