TE Connectivity Remote Input/Output Termination System

TE Connectivity Remote I/O Termination System (RITS) Connectors do not require any wire preparations like stripping, saving up to 80% time compared to conventional connection technologies. These connectors feature color-coded covers to indicate the applicable wire range and semi-transparent housings for proper wire positioning prior to the wire termination and simple quality inspection. The connectors have an integrated locking lever with an audible click sound to improve the installation and mating process. The connectors find applications in robotics, escalators, and elevators.

Features

  • Compact centerline connectors for space-saving designs on the board
  • Component recognized by UL to US and Canadian standards, File No. E28476
  • Cost-effective, easy, and quick installation
  • Housing colors indicate the applicable wire range
  • The contact retention mechanism retains the wire at a higher retention force than traditional IDC connectors
  • The locking lever and positive audible locking sound provide assurance of positive mating
  • Two contact points structure provides a high contact reliability

Applications

  • Elevator/Escalator
  • Human Machine Interface (HMI)
  • Industrial Control IPC/PLC
  • LCD manufacturing machines
  • Material handling and conveyor systems
  • Robotics