TE Connectivity Flex Grip Wire Connectors are designed in the opposite direction to wire entry to avoid unintentional lever opening. The Flex Grip wire connectors provide flexibility to rework wiring and reuse the connectors. These wire connectors operate at a maximum temperature of 85°C and offer a current rating of 32A. Flex Grip connectors visually confirm wire insertion and proper strip length with clear housing. Typical applications include commercial building equipment, home automation, indoor, interior, residential wiring systems, and retrofit lighting.
TE Connectivity Flex Grip Wire Connectors
Features
- Accommodates many combinations of solid and stranded wires
- Allows for fast and easy termination
- Achieve results with built-in test slot
- Built-in test slot with secure contact for all standard test probes
- Current rating 32A
- Confirm wire insertion and proper strip length visually with clear housing
- Provides flexibility to rework wiring and reuse the connector
- Voltage rating 600V
- Wire range 24AWG to 14AWG
Applications
- Commercial building equipment
- Home automation
- Indoor
- Interior
- Residential wiring system
- Retrofit lighting