TE Connectivity's family of FFC connectors includes a variety of high density cable-to-board and cable-to-cable connectors designed for automated assembly. The family is composed of wire-to-board products on .100 in [2.54 mm] and 0.050 in [1.27mm] centerlines and wire-to-wire products on 0.100 in [2.54 mm] centerlines.
TE Connectivity Flat Flexible Cable Connectors
Features
- Cable stripping and plating eliminated
- High speed sequential application of multiple-crimp contacts
- Underwriters Laboratories Inc., File No. E28476
- CSA Report No. LR 7189A-91
- Single and double row housings: plain and latch
- Pin, receptacle, card edge, and solder tab contact options
- Capability of intermixing FFC cable and round wire contacts
Applications
- Membrane switches
- 3D, laser and inkjet printers
- Disk drives
- Data systems
- Business and retail equipment
- Industrial controls
- Test equipment
- Appliances
- Medical devices