TE Connectivity's applicators are designed to crimp a vast variety of terminals from TE and other manufacturers. Crafted from high grade tool steels and processed through advanced CNC equipment for tight tolerances, our applicators are made for high repeatability and fast throughput. We have also listened to customer input and market demands to innovate and improve the popular OCEAN applicator to be more robust, faster to install/adjust and even more accurate. Building on the knowledge and experience of more than a half century designing and manufacturing applicators and tooling—TE is taking terminal crimping to a new level with the new OCEAN 2.0 applicator.
TE Connectivity Applicators
Features
- Wire crimp height adjustment—prevents more than 360° of adjustment to help minimize errors; able to adjust crimp height at 1° increments
- Easy-to-access screws for faster applicator set-up and adjustments
- Pinned base-plate design to help prevent misalignment
- Protective black nitride coating on select components
- Relocated forward-facing screws for faster/easier access to make adjustments without removing applicator from some machines