TE Connectivity AMPMODU MTE Connectors utilize the "Short Point" contact, available in IDC and crimp termination types. These connectors have latching capability that provides positive retention between housings. The connectors are available in panel mount version and have coupling shrouds permit ganging of receptacle assemblies for double-row configurations.
TE Connectivity AMPMODU MTE Connectors
Features
- Applicable sizes 2-25 positions per row
- Assembly designs offer latching and polarization
- Available in three platings
- Coupling shrouds permit ganging of smaller receptacle and pin assemblies with guide ribs to form larger single or double row latching connectors
- High temperature option is SMT compatible
- Swage option on posts provides retention in PC board
Applications
- Appliances
- Automotive controls
- Commercial printers
- Computers
- Copiers
- Instrumentation and test equipment
- Medical instruments
- Storage equipment
- Telecommunications
- Vending