TE Connectivity AMPMODU 2mm Board-to-Board Receptacles

TE Connectivity AMPMODU 2mm Board-to-Board Receptacles utilize phosphor bronze contacts with dual cantilever beams that are available in available in three gold plating options. The receptacles have a dual-beam design that provides for an increased contact surface between the header pin and the receptacle contact to allow reliable signal transfer. These receptacles are housed in a high-temperature-resistant Liquid Crystal Polymer (LCP) plastic, receptacles can be applied in automated surface-mount, through-hole-reflow (Pin-in-Paste), and traditional through-hole mount processes. The receptacles are available in a varied portfolio, including various top- and dual-entry vertical and horizontal receptacles that offer multiple options for Board-to-Board stacking of header and receptacle combinations.

Features

  • Ease of assembly with automated surface-mount and through-hole-reflow manufacturing
  • Multiple options for Board-to-Board stacking by headers and receptacles combination
  • Occupies 38% less space on PCB board compared with 2.54mm (0.1") centerline, allowing for extended functionality
  • Two-point electrical stability for reliable header and receptacle interconnection

Applications

  • Building automation
  • Industrial controls
  • Instrumentation and test equipment
  • Material handling
  • PLC
  • Servo drives

Video

This TTI Tech Specs video for TE Connectivity AMPMODU 2mm Board-to-Board Headers and Receptacles explains TE Connectivity’s AMPMODU 2mm headers and receptacles have a 2 millimeter, or 79 mil, centerline spacing and occupy 38% less PCB space than their 100 mil equivalents, but that’s not all. Receptacles are offered in top- and dual-entry variants for multiple board stacking options.

See video transcript below

Video Transcript

Every reign ends eventually. 100 mil headers have been used basically forever while all the components around them have shrunk to meet the ever-smaller size requirements designers are faced with. It’s time to dethrone them. TE Connectivity’s AMPMODU 2mm headers and receptacles have a 2 millimeter, or 79 mil, centerline spacing and occupy 38% less PCB space than their 100 mil equivalents, but that’s not all.

Receptacles are offered in top- and dual-entry variants for multiple board stacking options. Headers and receptacles are available in vertical or right angle versions and with through-hole or surface mount terminations for additional flexibility. Receptacles feature a dual beam contact for a reliable connection. TE’s AMPMODU 2mm headers and receptacles are offered in single and dual row versions with 2 to 50 positions. They’re rated for 2A and 125V, and are ideal for signal transfer in PLCs, servo drives, industrial controls, and other applications.

View more TE Connectivity resources