AMP TE Connectivity 120A Power Series Connectors

TE Connectivity 120A Power Series Connectors come in single-pole and double-pole configurations. The 120A power connectors feature color-coded, UL 94V-0 stackable genderless housings and cold-headed contacts compatible with 2AWG, 4AWG, 6AWG, and 8AWG wire ranges. These connectors offer a maximum operating voltage of 600V AC/DC and a dielectric withstanding voltage of 2200VDC. The 120A connectors ensure safe and reliable power connections. Accessories such as mounting clamp sets, retaining pins, and reducing bushings are available for accommodating smaller wire sizes.

Features

  • Cold-headed contact wire range from 2AWG to 8AWG
  • Color-coded UL 94V-0 stackable genderless housings
  • Dielectric withstanding voltage of 2200VDC
  • Maximum operating voltage of 600V AC/DC
  • Single-pole or double-pole 120A connector housings and contacts

Applications

  • Electrical vehicles
  • Material handling equipment
  • Power supplies
  • Rechargeable battery applications
  • Telecommunications