TE Connectivity AMP+ IPT Shielded Ring Tongue

TE Connectivity AMP+ IPT Shielded Ring Tongue allows for easy adaptation of the Internal Power Terminal (IPT) to various applications with its flexible design. IPT Shielded Ring Tongue is available in 1, 2, or 3-pole housings, provides 360o EMC shielding and wire-to-device capabilities. The IPT's robust housing design and screwed aggregate connection ensure high vibration performance, making it suitable for use in e-motors, inverters, or hybrid/electric vehicle batteries. This shielded ring tongue features wire range from 25mm2 to 50mm2 and a rated voltage of 800VDC and meets the requirements for various power applications.

Features

  • 1, 2, or 3-pole housings
  • 360o EMC shielding
  • Wire range from 25mm2 to 50mm2
  • Rated voltage of 800VDC

Applications

  • E-motors
  • High voltage batteries
  • Inverters