TE Connectivity Auxiliary Power Terminal (ATP) Housings serve as a high-voltage interconnect for hybrid and electric vehicles and infrastructure. ATP housings feature a 2-position auxiliary pigtail system that accommodate wires ranging from 2.5mm² to 6.mm² and is rated for up to 600VDC. The terminals include sealed, individually shielded cables and ensures a touch-safe wire-to-device connection. These housings come with a 360° EMC shielding and a non-serviceable fixed-device interface, the accessory meets USCAR-2 specifications for engine vibration.
TE Connectivity Auxiliary Power Terminal (APT) Housings
Features
- 2-position auxiliary pigtail system
- 360° EMC shielding
- Ensures a touch-safe wire-to-device connection
- Meets USCAR-2 specifications for engine vibration
- Non-serviceable fixed-device interface
Applications
- Hybrid electric vehicles and infrastructure