TE Connectivity Low Insertion Force FASTON Terminals feature a "dog bone" design for smooth tab insertion on rolled edges. The low insertion force brass terminals with tin plating offer a 0.250 x 0.032 mating interface and a maximum insertion force of ≤6lbs. The high temperature low insertion force receptacles feature terminals rated up to 250°C, complemented by ultra-pod housings rated up to 150°C. Typical applications include automotive, consumer electronics, industrial equipment, and safety-critical applications.
TE Connectivity Low Insertion Force FASTON Terminals
Features
- Brass terminals with tin plating offer a 0.250 x 0.032 mating interface
- High-temperature receptacles with nickel-plated steel terminals rated up to 250°C
- Maximum insertion force of ≤6lbs for brass terminals
- Smooth tab insertion facilitated by "dog bone" design on rolled edges
- Ultra-Pod receptacles use V-0 rated, 130°C raw materials for enhanced safety and durability
Applications
- Coil connections
- Compressors
- Fans
- Motor windings
- Power supplies
- Pumps
- Solid wire connections
- Transformers