TE Connectivity AMP offers Standard Edge II Connectors with or without mounting ears, for rack mounting and soldering. Contacts are arranged on .100 [2.54] centers, .200 [5.08] row-to-row; and .125 [3.18] centers, .250 [6.35] row-to-row. Right-angle connectors are also available with contacts arranged on .100 [2.54] centers, .150 [3.81] row-to-row or .200 [5.08] row-to-row. Card extenders with contacts on .100 [2.54] and .125 [3.18] centers also are available. Precision formed phosphor bronze contacts are selectively gold plated. Phosphor bronze has excellent strength characteristics which help the connector absorb load deflection movement of a pc board while maintaining sufficient contact force for good electrical connection. Bifurcated cantilever beam contacts provide redundant contact.
TE Connectivity Standard Edge II Connectors
Features
- Maximum number of dual positions:
- .100 [2.54] Centerlines--70
- .125 [3.18] Centerlines--50
- Selective gold plating of contacts for high performance at low cost
- .025 [0.64] square solid posts meet standard wrap-type specifications
- For flow solder applications
- Recognized under the Component Program of Underwriters Laboratories Inc., File No. E28476
- Certified by Canadian Standards Association, File No. LR 7189A
- Accepts double sided PC boards, .054-.070 [1.27-1.78] thick
- Glass-filled polyester housing is 94V-0 rated
Applications
- Industrial Markets
- Telecommunications
- Low-to-Medium End Servers
- Card Edge Applications