TE Connectivity SOLARLOK Interconnection Systems provides simple, fast, and reliable connections from photovoltaic modules with different insulation diameters to DC/AC converters. The SOLARLOK systems operate at temperatures ranging from -40°C to +115°C, offering a rated voltage of 1000V DC. These interconnection systems are designed for high voltages, currents, and temperatures. Typical applications include commercial solar farms, Electric vehicles (EVs), microgrids, off-grid solar systems, portable solar power systems, and remote telecommunications towers.
TE Connectivity SOLARLOK Interconnection System
Features
- Couplers are designed for high voltages, high currents, and high temperatures
- Environmentally friendly technology delivers a flexible system solution
- Provides simple, fast, and reliable connections from photovoltaic modules to DC/AC converters
Applications
- Commercial solar farms
- EV
- Microgrids
- Off-grid solar systems
- Portable solar power systems
- Remote telecommunications towers