The TE Connectivity Slim Universal Power Module (UPM) is a thin printed circuit board mountable power connector with eight UPM-style contacts and three sequencing levels. The total footprint is 8.5 mm (0.335") of pcb edge space. The Slim UPM connector has been designed for high-end telecommunication equipment including storage and server equipment. With a current rating at 8 Amps per contact and its small stature the Slim UPM connector is extremely effective where board space is critical and low currents are required. The Slim UPM connector consists of two mating halves – a right angle plug (1903977-X) and a vertical receptacle (1933978-1).
TE Connectivity Slim Universal Power Modules
Features
- Eight UPM-style contacts and three sequencing levels
- Total footprint is 8.5 mm (0.335”) pf PCB edge space
- Current rating at 8 Amps per contact
- Small stature is extremely effective where board space critical and low currents are required
Applications
- High-end telecommunications equipment
- Storage and server equipment