TE Connectivity Poke-In Slim Wire Connectors

TE Connectivity SMT Poke-In Connectors Wire Lighting

TE Connectivity AMP SMT Poke-In Slim Wire Connectors are designed for quick and easy wire-to-board and board-to-board connectivity in a low profile, slim form factor. These connectors have a releasable contact function and are available in multiple wire sizes, allowing for convenience in installation and rework. The connectors have a low profile and small footprint, which allows for high-density and compact PCB designs.

Features

  • Allows for quick rework with release function 
  • Compact space saves space with compact design for densely populated PCB layouts
  • Reduces size and cost with bare contact compared to versions with housings
  • Reduced installation time as a wide range of wire sizes is accepted

Applications

  • Architectural cove and valence lighting
  • Backlight engines
  • Digital signage
  • General illumination LED fixtures
  • LED channel letter lighting strips
  • Outdoor LED street and walkway lighting