TE Connectivity AMP Power Double Lock Connectors are soft shell connectors engineered with multiple locking mechanisms to provide secure connections in wire-to-wire, wire-to-board, and panel mount systems. The connectors have a double locking plate that prevents partial mating between contacts. These connectors also feature lance-less contacts that prevent wires from tangling, a PCB header solder tail, and a semi-inner locking system that prevents disengagement. These connectors find application in HVAC systems, washing machines, refrigerators, and motors.
TE Connectivity Power Double Lock Connectors
Features
- Both wire-to-wire and wire-to-board applications available from the same series lineup
- Complies with a range of safety standards
- Double lock plate that is compatible with high-count positions above 3 rows
- Fully polarized
- Lance-free contacts that help prevent/resist entanglement of contacts with one another
- Locking of plug-to-cap housings and plug-to-board-mounted headers made by the semi-inner locking system that helps prevent/resist disengagement by external pressure
- Tab and receptacle contacts resist scraping of contacts at mating/unmating
Applications
- Air conditioning unit
- Automotive
- Drones
- Healthcare devices
- HVAC equipment
- Lighting
- Refrigerator
- Washer and dryer