TE Connectivity .156 MATE-N-LOK Connectors

TE Connectivity MATE-N-LOK Connectors .156

TE Connectivity .156 MATE-N-LOK Connectors offer three and four-position receptacles (cap) and plugs that are free hanging or panel mount. These connectors are removable, crimp snap-in contacts that accept 20AWG to 10AWG wire sizes. The connectors feature a centerline of .390", a rated voltage of 600V, with a maximum current rating of 30A.  

Features

  • Contacts accept 20AWG to 10AWG wire sizes
  • Not for interrupting current
  • Numbered cavities for easy circuit identification
  • Panel mount or free hanging
  • Pin contacts are used in cap housings; socket contacts are used in plug housings
  • Positive polarized nylon housings
  • Recognized under the Component Program of Underwriters Laboratories Inc. File No. E28476
  • Removable, crimp snap-in contacts

Applications

  • Appliances
  • Business machines
  • Computer/peripheral equipment
  • Entertainment centers
  • Sophisticated commercial equipment